1967230000 | |
---|---|
DigiKey Part Number | 1967230000-ND |
Manufacturer | |
Manufacturer Product Number | 1967230000 |
Description | INSERT MALE 3+2POS+1GND CLAMP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Male Insert 3+2+Ground Position Tension Clamp |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 3+2+Ground | |
Size | 4 | |
Termination Style | Tension Clamp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 20A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.63000 | ¥141.63 |