1963170000 | |
---|---|
DigiKey Part Number | 1963170000-ND |
Manufacturer | |
Manufacturer Product Number | 1963170000 |
Description | CONN MOD PLUG 8P8C SHIELDED |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Strain Relief | |
Shielding | Shielded | |
Ratings | Cat6a | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Termination | IDC | |
Length | - | |
Color | Translucent - Clear | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | - | |
Voltage Rating | - | |
Housing Material | Polyamide (PA), Nylon | |
Shield Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥298.53300 | ¥2,985.33 |