1963160000 | |
---|---|
DigiKey Part Number | 281-3477-ND |
Manufacturer | |
Manufacturer Product Number | 1963160000 |
Description | CONN MOD PLUG 8P8C SHIELDED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Cable Clamp, Housing | |
Shielding | Shielded | |
Ratings | Cat6a | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Termination | IDC | |
Length | - | |
Color | Black | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Phosphorus Bronze | |
Current Rating (Amps) | 1 A | |
Voltage Rating | - | |
Housing Material | Polyamide (PA), Nylon | |
Shield Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥325.27000 | ¥325.27 |
10 | ¥284.83100 | ¥2,848.31 |
30 | ¥272.52433 | ¥8,175.73 |
50 | ¥263.73180 | ¥13,186.59 |
100 | ¥254.94150 | ¥25,494.15 |
250 | ¥240.87532 | ¥60,218.83 |