1937550000 | |
---|---|
DigiKey Part Number | 1937550000-ND |
Manufacturer | |
Manufacturer Product Number | 1937550000 |
Description | CONN TERM BLK STRN REL GRAY 2POS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For Omnimate BV and SV Series |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Strain Relief | |
Number of Positions | 2 | |
For Use With/Related Products | Omnimate BV and SV Series | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥32.27060 | ¥1,613.53 |