1933790000 | |
---|---|
DigiKey Part Number | 281-5982-ND |
Manufacturer | |
Manufacturer Product Number | 1933790000 |
Description | CONN TERM BLK END PLATE BEIGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | Z Series | |
Color | Beige |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.33000 | ¥8.33 |
20 | ¥5.84050 | ¥116.81 |
40 | ¥4.94350 | ¥197.74 |
100 | ¥4.92050 | ¥492.05 |
260 | ¥4.15546 | ¥1,080.42 |
500 | ¥3.93674 | ¥1,968.37 |
1,000 | ¥3.85037 | ¥3,850.37 |