1906480300 | |
---|---|
DigiKey Part Number | 281-7193-ND |
Manufacturer | |
Manufacturer Product Number | 1906480300 |
Description | SAIL-M12G-4S3.0Q |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 4 | |
Connector - Sensor | M12 | |
Termination | Wire Leads | |
Connector - Cable | - | |
Cable Length | 3m |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥373.22000 | ¥373.22 |
10 | ¥326.78300 | ¥3,267.83 |
25 | ¥312.66200 | ¥7,816.55 |
50 | ¥302.57560 | ¥15,128.78 |
100 | ¥292.49070 | ¥29,249.07 |
250 | ¥276.35284 | ¥69,088.21 |