1900460000 | |
---|---|
DigiKey Part Number | 1900460000-ND |
Manufacturer | |
Manufacturer Product Number | 1900460000 |
Description | CONN BASE SIDE ENTRY SZ3 M20 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M20 3 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 3 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 3.228" L x 2.146" W x 2.126" H (82.00mm x 54.50mm x 54.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.00000 | ¥156.00 |
10 | ¥135.19500 | ¥1,351.95 |
25 | ¥128.14040 | ¥3,203.51 |
50 | ¥126.28220 | ¥6,314.11 |
100 | ¥111.42540 | ¥11,142.54 |
250 | ¥103.99744 | ¥25,999.36 |
500 | ¥101.76874 | ¥50,884.37 |