1873890000 | |
---|---|
DigiKey Part Number | 1873890000-ND |
Manufacturer | |
Manufacturer Product Number | 1873890000 |
Description | INSERT MALE 16POS+1GND CRIMP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts 16+Ground Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 16+Ground | |
Size | 5 | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 22A | |
Contact Type | HE | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.22000 | ¥135.22 |
10 | ¥119.88000 | ¥1,198.80 |
25 | ¥115.26880 | ¥2,881.72 |
50 | ¥110.65660 | ¥5,532.83 |
100 | ¥104.50920 | ¥10,450.92 |
250 | ¥95.28792 | ¥23,821.98 |
500 | ¥89.14042 | ¥44,570.21 |
1,000 | ¥81.76333 | ¥81,763.33 |