1864300000 | |
---|---|
DigiKey Part Number | 281-1864300000TR-ND - Tape & Reel (TR) 281-1864300000CT-ND - Cut Tape (CT) 281-1864300000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1864300000 |
Description | TERM BLOCK HDR 5POS VERT 3.81MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 17.5A | |
Voltage - IEC | 320 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | 0.059" (1.50mm) | |
Insulation Height | 0.362" (9.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.61000 | ¥25.61 |
10 | ¥16.50200 | ¥165.02 |
25 | ¥14.68880 | ¥367.22 |
50 | ¥13.71040 | ¥685.52 |
100 | ¥12.97310 | ¥1,297.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥12.16337 | ¥3,649.01 |
600 | ¥11.81200 | ¥7,087.20 |
900 | ¥11.64852 | ¥10,483.67 |
1,500 | ¥11.47802 | ¥17,217.03 |
2,100 | ¥11.38380 | ¥23,905.98 |
3,000 | ¥11.29721 | ¥33,891.63 |