1861920000 | |
---|---|
DigiKey Part Number | 281-4837-ND |
Manufacturer | |
Manufacturer Product Number | 1861920000 |
Description | MODULE MALE 4POS CRIMP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts 4 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 4 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 630V | |
Current Rating (Amps) | 25A | |
Contact Type | ConCept HE | |
Operating Temperature | - | |
Color | - | |
Housing Material | - | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥36.54200 | ¥365.42 |
30 | ¥34.61267 | ¥1,038.38 |
50 | ¥33.80800 | ¥1,690.40 |
100 | ¥32.19720 | ¥3,219.72 |
250 | ¥28.17276 | ¥7,043.19 |
500 | ¥27.36788 | ¥13,683.94 |
1,000 | ¥23.34318 | ¥23,343.18 |