1854990000

DigiKey Part Number
1854990000-ND
Manufacturer
Manufacturer Product Number
1854990000
Description
TERM BLOCK PLUG 2POS STR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
2
Positions Per Level
2
Number of Levels
1
Pitch
-
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Spring Cage, Tension Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
32A
Voltage - IEC
800 V
Current - UL
28 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
10-26 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Color
Beige
Operating Temperature
-50°C ~ 120°C
Contact Mating Finish
-
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
12mm
Contact Material
-
Housing Material
Thermoplastic, Wemid
Contact Tail Length
-
Insulation Height
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥71.18000¥71.18
10¥60.95800¥609.58
25¥58.17480¥1,454.37
50¥52.29640¥2,614.82
100¥49.51170¥4,951.17
250¥44.86952¥11,217.38
500¥41.77510¥20,887.55
1,000¥39.45427¥39,454.27
Manufacturers Standard Package