1846270000

DigiKey Part Number
281-4832-ND
Manufacturer
Manufacturer Product Number
1846270000
Description
TERM BLOCK PLUG 8POS STR 5.08MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Male Pins
Number of Positions
8
Positions Per Level
8
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw - Clamping Yoke (Tension Sleeve)
Mounting Type
Free Hanging (In-Line)
Current - IEC
21.5A
Voltage - IEC
400 V
Current - UL
14 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.2-2.5mm²
Color
Orange
Operating Temperature
-50°C ~ 100°C
Contact Mating Finish
Tin
Features
Mating Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M2.5
Torque - Screw
0.4-0.5 Nm (3.5-4.4 Lb-In)
Wire Strip Length
7mm
Contact Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Tail Length
-
Insulation Height
0.598" (15.19mm)
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥76.10000¥76.10
10¥65.21000¥652.10
36¥62.23250¥2,240.37
72¥55.94417¥4,027.98
108¥52.96463¥5,720.18
252¥47.99933¥12,095.83
504¥44.68903¥22,523.27
1,008¥42.20621¥42,543.86
Manufacturers Standard Package