1846050000

DigiKey Part Number
1846050000-ND
Manufacturer
Manufacturer Product Number
1846050000
Description
TERM BLOCK PLUG 4POS STR 5.08MM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° DIN Rail/Channel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Male Pins
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw - Clamping Yoke (Tension Sleeve)
Mounting Type
DIN Rail/Channel
Current - IEC
21.5A
Voltage - IEC
400 V
Current - UL
14 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.2-2.5mm²
Color
Orange
Operating Temperature
-
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
0.4-0.5 Nm (3.5-4.4 Lb-In)
Wire Strip Length
7mm
Contact Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Tail Length
-
Insulation Height
1.189" (30.20mm)
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.06000¥35.06
20¥26.71050¥534.21
40¥22.23825¥889.53
100¥21.75520¥2,175.52
260¥21.27888¥5,532.51
Manufacturers Standard Package