1842810000 | |
---|---|
DigiKey Part Number | 1842810000-ND |
Manufacturer | |
Manufacturer Product Number | 1842810000 |
Description | TERM BLOCK HDR 6POS VERT 3.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 6 | |
Positions Per Level | 6 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 15A | |
Voltage - IEC | 320 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Mating and Mounting Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP10 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | 0.126" (3.20mm) | |
Insulation Height | 0.435" (11.05mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.68000 | ¥32.68 |
10 | ¥24.91700 | ¥249.17 |
25 | ¥23.33880 | ¥583.47 |
66 | ¥20.74470 | ¥1,369.15 |
132 | ¥20.29439 | ¥2,678.86 |
264 | ¥18.71557 | ¥4,940.91 |
528 | ¥16.91172 | ¥8,929.39 |
1,056 | ¥14.99509 | ¥15,834.82 |
5,016 | ¥14.09312 | ¥70,691.09 |