1841880000

DigiKey Part Number
1841880000-ND
Manufacturer
Manufacturer Product Number
1841880000
Description
TERM BLOCK HDR 4POS 90DEG 3.5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1841880000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
15A
Voltage - IEC
320 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-50°C ~ 100°C
Contact Mating Finish
Tin
Features
Mating Flange, Solder Retention
Material Flammability Rating
UL94 V-0
Ingress Protection
IP10
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Tail Length
0.126" (3.20mm)
Insulation Height
0.293" (7.44mm)
Stock Options
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.85000¥26.85
10¥20.45100¥204.51
25¥19.15520¥478.88
84¥16.65512¥1,399.03
252¥15.35984¥3,870.68
504¥13.87946¥6,995.25
1,008¥12.30640¥12,404.85
5,040¥11.56616¥58,293.45
Manufacturers Standard Package