1841870000 | |
---|---|
DigiKey Part Number | 1841870000-ND |
Manufacturer | |
Manufacturer Product Number | 1841870000 |
Description | TERM BLOCK HDR 3POS 90DEG 3.5MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 15A | |
Voltage - IEC | 320 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange, Solder Retention | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP10 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | 0.126" (3.20mm) | |
Insulation Height | 0.293" (7.44mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.45000 | ¥25.45 |
10 | ¥19.24400 | ¥192.44 |
25 | ¥17.83840 | ¥445.96 |
50 | ¥16.03860 | ¥801.93 |
102 | ¥15.64696 | ¥1,595.99 |
306 | ¥13.69105 | ¥4,189.46 |
510 | ¥12.51737 | ¥6,383.86 |
1,020 | ¥11.34394 | ¥11,570.82 |
5,100 | ¥9.97485 | ¥50,871.74 |