1828450000 | |
---|---|
DigiKey Part Number | 281-3512-ND |
Manufacturer | |
Manufacturer Product Number | 1828450000 |
Description | TERMINAL MARKER WS 10/6 MC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For I, W and Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | 0.236" (6.00mm) | |
For Use With/Related Products | I, W and Z Series | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.13000 | ¥150.13 |
10 | ¥130.14500 | ¥1,301.45 |
25 | ¥123.34920 | ¥3,083.73 |
50 | ¥121.56060 | ¥6,078.03 |
100 | ¥107.25900 | ¥10,725.90 |
250 | ¥100.10864 | ¥25,027.16 |
600 | ¥97.96335 | ¥58,778.01 |