1828400000 | |
---|---|
DigiKey Part Number | 281-5926-ND |
Manufacturer | |
Manufacturer Product Number | 1828400000 |
Description | MODULE FEMALE 2POS SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Module Black 2 Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module | |
Gender | Female | |
Number of Positions | 2 | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 1000V | |
Current Rating (Amps) | 82A | |
Contact Type | - | |
Operating Temperature | - | |
Color | Black | |
Housing Material | - | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥526.88800 | ¥2,634.44 |
10 | ¥483.50000 | ¥4,835.00 |
25 | ¥464.90160 | ¥11,622.54 |
50 | ¥449.40480 | ¥22,470.24 |
125 | ¥424.61040 | ¥53,076.30 |