1820560000 | |
---|---|
DigiKey Part Number | 281-3641-ND |
Manufacturer | |
Manufacturer Product Number | 1820560000 |
Description | CONN TERM BLK FEED THRU 250 MCM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 250MCM (kcmil)-4 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 27.0mm | |
Termination Style | Screw | |
Current - IEC | 269 A | |
Voltage - IEC | 1000V | |
Current - UL | 228 A | |
Voltage - UL | 1000V | |
Wire Gauge or Range - AWG | 250MCM (kcmil)-4 AWG | |
Wire Gauge or Range - mm² | 6-150mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 27mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥225.77000 | ¥225.77 |
10 | ¥216.77200 | ¥2,167.72 |
25 | ¥209.24160 | ¥5,231.04 |
50 | ¥201.71480 | ¥10,085.74 |
100 | ¥195.69380 | ¥19,569.38 |
250 | ¥191.93044 | ¥47,982.61 |