1807010000 | |
---|---|
DigiKey Part Number | 281-3679-ND |
Manufacturer | |
Manufacturer Product Number | 1807010000 |
Description | CONN TERM BLK END PLATE BEIGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | Z Series | |
Color | Beige |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥8.33100 | ¥83.31 |
25 | ¥7.76680 | ¥194.17 |
50 | ¥7.04920 | ¥352.46 |
100 | ¥7.01860 | ¥701.86 |
250 | ¥5.92672 | ¥1,481.68 |
500 | ¥5.61488 | ¥2,807.44 |
1,000 | ¥4.99098 | ¥4,990.98 |
5,000 | ¥4.05518 | ¥20,275.90 |