1806990000 | |
---|---|
DigiKey Part Number | 281-3760-ND |
Manufacturer | |
Manufacturer Product Number | 1806990000 |
Description | CONN TERM BLK FEED THRU 10-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Blue 10-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Push In, Spring | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Current - UL | 33 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.00000 | ¥33.00 |
10 | ¥25.15500 | ¥251.55 |
25 | ¥23.56200 | ¥589.05 |
50 | ¥20.94320 | ¥1,047.16 |
100 | ¥20.48840 | ¥2,048.84 |
250 | ¥18.89472 | ¥4,723.68 |
500 | ¥17.07344 | ¥8,536.72 |
1,000 | ¥15.13847 | ¥15,138.47 |
5,000 | ¥14.22787 | ¥71,139.35 |