1796620000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 450
Unit Price: ¥48.52000
Datasheet

Similar


Molex
In Stock: 449
Unit Price: ¥40.15000
Datasheet

Similar


Phoenix Contact
In Stock: 58
Unit Price: ¥44.50000
Datasheet

Similar


Phoenix Contact
In Stock: 8
Unit Price: ¥33.62000
Datasheet

Similar


Phoenix Contact
In Stock: 707
Unit Price: ¥38.64000
Datasheet

Similar


Phoenix Contact
In Stock: 263
Unit Price: ¥42.94000
Datasheet

Similar


On Shore Technology Inc.
In Stock: 97
Unit Price: ¥23.56000
Datasheet

Similar


On Shore Technology Inc.
In Stock: 45
Unit Price: ¥18.55000
Datasheet

1796620000

DigiKey Part Number
1796620000-ND
Manufacturer
Manufacturer Product Number
1796620000
Description
TERM BLOCK HDR 16POS VERT 5MM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
16 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (2 Side)
Number of Positions
16
Positions Per Level
16
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
27.5A
Voltage - IEC
400 V
Current - UL
18.5 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-50°C ~ 100°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Tail Length
0.059" (1.50mm)
Insulation Height
0.472" (12.00mm)
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥37.13960¥1,856.98
Manufacturers Standard Package