1793530000

DigiKey Part Number
1793530000-ND
Manufacturer
Manufacturer Product Number
1793530000
Description
TERM BLOCK HDR 3POS VERT 3.81MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1793530000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
3
Positions Per Level
3
Number of Levels
1
Pitch
0.150" (3.81mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
17.5A
Voltage - IEC
320 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-50°C ~ 120°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polyamide (PA), Nylon, Glass Filled
Contact Tail Length
0.126" (3.20mm)
Insulation Height
0.362" (9.20mm)
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.79000¥13.79
10¥9.68800¥96.88
25¥9.03400¥225.85
50¥8.20000¥410.00
100¥8.16380¥816.38
250¥6.89428¥1,723.57
500¥6.53140¥3,265.70
1,000¥5.80565¥5,805.65
5,000¥4.71709¥23,585.45
Manufacturers Standard Package