1788820000 | |
---|---|
DigiKey Part Number | 281-4790-ND |
Manufacturer | |
Manufacturer Product Number | 1788820000 |
Description | CONN HOOD TOP ENTRY SZ1 M20 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M20 1 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 1 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 1.055" L x 1.055" W x 1.969" H (26.80mm x 26.80mm x 50.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.35000 | ¥72.35 |
10 | ¥65.10200 | ¥651.02 |
25 | ¥61.33120 | ¥1,533.28 |
50 | ¥59.75680 | ¥2,987.84 |
100 | ¥58.18490 | ¥5,818.49 |
250 | ¥51.89484 | ¥12,973.71 |
500 | ¥48.74954 | ¥24,374.77 |
1,000 | ¥43.08833 | ¥43,088.33 |