1788370000 | |
---|---|
DigiKey Part Number | 1788370000-ND |
Manufacturer | |
Manufacturer Product Number | 1788370000 |
Description | CONN BASE SIDE ENTRY SZ12 M32 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 12 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 12 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 5.433" L x 4.724" W x 3.937" H (138.00mm x 120.00mm x 100.00mm) | |
Housing Color | Gray | |
Features | Feed Through | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,022.27000 | ¥1,022.27 |
10 | ¥938.10900 | ¥9,381.09 |
25 | ¥902.03000 | ¥22,550.75 |
50 | ¥871.96300 | ¥43,598.15 |
100 | ¥823.85460 | ¥82,385.46 |