1788300000 | |
---|---|
DigiKey Part Number | 1788300000-ND |
Manufacturer | |
Manufacturer Product Number | 1788300000 |
Description | CONN HOOD SIDE ENTRY SZ12 M50 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M50 12 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 12 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M50 | |
Size / Dimension | 5.197" L x 3.543" W x 3.701" H (132.00mm x 90.00mm x 94.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥538.55000 | ¥538.55 |
10 | ¥494.17600 | ¥4,941.76 |
25 | ¥475.17040 | ¥11,879.26 |
50 | ¥459.33100 | ¥22,966.55 |
100 | ¥433.98880 | ¥43,398.88 |