1788140000 | |
---|---|
DigiKey Part Number | 1788140000-ND |
Manufacturer | |
Manufacturer Product Number | 1788140000 |
Description | CONN BASE SIDE ENTRY SZ3 M20 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M20 3 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 3 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 3.228" L x 2.146" W x 2.126" H (82.00mm x 54.50mm x 54.00mm) | |
Housing Color | Gray | |
Features | Feed Through | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.51000 | ¥169.51 |
10 | ¥146.88400 | ¥1,468.84 |
25 | ¥139.21920 | ¥3,480.48 |
50 | ¥137.20120 | ¥6,860.06 |
100 | ¥121.05900 | ¥12,105.90 |
250 | ¥112.98864 | ¥28,247.16 |
500 | ¥110.56750 | ¥55,283.75 |