1787600000 | |
---|---|
DigiKey Part Number | 281-5890-ND |
Manufacturer | |
Manufacturer Product Number | 1787600000 |
Description | CONN HOOD TOP ENTRY SZ4 M20 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M20 4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 4 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 2.874" L x 1.693" W x 2.047" H (73.00mm x 43.00mm x 52.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.25000 | ¥139.25 |
10 | ¥123.39500 | ¥1,233.95 |
25 | ¥118.64960 | ¥2,966.24 |
50 | ¥113.90440 | ¥5,695.22 |
100 | ¥107.57690 | ¥10,757.69 |
250 | ¥98.08464 | ¥24,521.16 |
500 | ¥91.75670 | ¥45,878.35 |
1,000 | ¥84.16306 | ¥84,163.06 |