1787550000 | |
---|---|
DigiKey Part Number | 281-5889-ND |
Manufacturer | |
Manufacturer Product Number | 1787550000 |
Description | CONN HOOD SIDE ENTRY SZ4 M25 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 4 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 2.874" L x 1.693" W x 2.047" H (73.00mm x 43.00mm x 52.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.53000 | ¥132.53 |
10 | ¥117.50400 | ¥1,175.04 |
25 | ¥112.98440 | ¥2,824.61 |
50 | ¥108.46540 | ¥5,423.27 |
100 | ¥102.43880 | ¥10,243.88 |
250 | ¥93.40016 | ¥23,350.04 |
500 | ¥87.37432 | ¥43,687.16 |
1,000 | ¥80.14335 | ¥80,143.35 |