1787490000 | |
---|---|
DigiKey Part Number | 281-5888-ND |
Manufacturer | |
Manufacturer Product Number | 1787490000 |
Description | CONN HOOD TOP ENTRY SZ3 M32 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 3 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 3 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 2.362" L x 1.693" W x 2.835" H (60.00mm x 43.00mm x 72.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.25000 | ¥139.25 |
10 | ¥120.67500 | ¥1,206.75 |
25 | ¥114.37200 | ¥2,859.30 |
50 | ¥112.71420 | ¥5,635.71 |
100 | ¥99.45400 | ¥9,945.40 |
250 | ¥92.82412 | ¥23,206.03 |
500 | ¥90.83498 | ¥45,417.49 |