1782300000 | |
---|---|
DigiKey Part Number | 281-3674-ND |
Manufacturer | |
Manufacturer Product Number | 1782300000 |
Description | CONN TERM BLK FEED THRU 12-26AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through Beige 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 6 | |
Number of Levels | 3 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In, Spring | |
Current - IEC | 20 A | |
Voltage - IEC | 500V | |
Current - UL | 15 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.45000 | ¥69.45 |
10 | ¥59.50500 | ¥595.05 |
25 | ¥56.78880 | ¥1,419.72 |
50 | ¥51.05020 | ¥2,552.51 |
100 | ¥48.33190 | ¥4,833.19 |
250 | ¥43.80064 | ¥10,950.16 |
500 | ¥40.78006 | ¥20,390.03 |
1,000 | ¥38.51441 | ¥38,514.41 |