1779130000

DigiKey Part Number
1779130000-ND
Manufacturer
Manufacturer Product Number
1779130000
Description
CONN TERM BLK DISCONN 12-26AWG
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Orange 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Switch, Knife
Number of Positions
2
Number of Levels
1
Terminal - Width
5.1mm
Termination Style
Push In, Spring
Current - IEC
10 A
Voltage - IEC
400V
Current - UL
10 A
Voltage - UL
300V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.5-2.5mm²
Features
-
Color
Orange
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.12000¥64.12
10¥50.54800¥505.48
25¥48.08320¥1,202.08
50¥43.64340¥2,182.17
100¥41.91760¥4,191.76
250¥36.98648¥9,246.62
500¥34.52076¥17,260.38
1,000¥32.05494¥32,054.94
Manufacturers Standard Package