1779120000

DigiKey Part Number
281-3792-ND
Manufacturer
Manufacturer Product Number
1779120000
Description
CONN TERM BLK DISCONN 12-26AWG
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Blue 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Switch, Knife
Number of Positions
2
Number of Levels
1
Terminal - Width
5.1mm
Termination Style
Push In, Spring
Current - IEC
10 A
Voltage - IEC
400V
Current - UL
10 A
Voltage - UL
300V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.5-2.5mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.73000¥45.73
10¥36.07400¥360.74
25¥34.31360¥857.84
50¥31.14640¥1,557.32
100¥30.97970¥3,097.97
Manufacturers Standard Package