1779000000 | |
---|---|
DigiKey Part Number | 1779000000-ND |
Manufacturer | |
Manufacturer Product Number | 1779000000 |
Description | CONN TERM BLK FEED THRU 12-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In, Spring | |
Current - IEC | 1 A | |
Voltage - IEC | 400V | |
Current - UL | 1 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | Diode | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.21000 | ¥58.21 |
10 | ¥43.10100 | ¥431.01 |
25 | ¥40.11000 | ¥1,002.75 |
50 | ¥38.49240 | ¥1,924.62 |
100 | ¥37.27580 | ¥3,727.58 |
250 | ¥36.12052 | ¥9,030.13 |
500 | ¥35.49476 | ¥17,747.38 |
1,000 | ¥35.02483 | ¥35,024.83 |