1772940000 | |
---|---|
DigiKey Part Number | 281-3777-ND |
Manufacturer | |
Manufacturer Product Number | 1772940000 |
Description | CONN TERM BLK ISOLATED 4-14 AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 1 Position Isolated Beige 4-14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated | |
Disconnect Type | - | |
Number of Positions | 1 | |
Number of Levels | 1 | |
Terminal - Width | 14.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 76 A | |
Voltage - IEC | 800V | |
Current - UL | 65 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 4-14 AWG | |
Wire Gauge or Range - mm² | 1.5-10mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 18mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥27.35900 | ¥547.18 |
40 | ¥22.77800 | ¥911.12 |
100 | ¥22.28390 | ¥2,228.39 |
500 | ¥18.56976 | ¥9,284.88 |
1,000 | ¥16.46517 | ¥16,465.17 |
2,000 | ¥16.09376 | ¥32,187.52 |