1764110000 | |
---|---|
DigiKey Part Number | 1764110000-ND |
Manufacturer | |
Manufacturer Product Number | 1764110000 |
Description | CONN TERM BLK SEPARATOR BLUE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Separator For Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Separator | |
Number of Positions | - | |
For Use With/Related Products | Z Series | |
Color | Blue |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥10.76700 | ¥215.34 |