1758500000 | |
---|---|
DigiKey Part Number | 281-4738-ND |
Manufacturer | |
Manufacturer Product Number | 1758500000 |
Description | FRAME FIXED MALE SZ8 FOR 7MOD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7 Module Male Heavy Duty Docking, Carrier Shell Frame Size 8 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 7 | |
Gender | Male | |
Size | 8 | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Polycarbonate (PC) | |
Color | Gray | |
Operating Temperature | - | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.56000 | ¥117.56 |
10 | ¥104.22300 | ¥1,042.23 |
25 | ¥100.21880 | ¥2,505.47 |
50 | ¥96.20900 | ¥4,810.45 |
100 | ¥90.86450 | ¥9,086.45 |
250 | ¥82.84676 | ¥20,711.69 |
500 | ¥77.50186 | ¥38,750.93 |
1,000 | ¥71.08796 | ¥71,087.96 |