1748660000 | |
---|---|
DigiKey Part Number | 281-3714-ND |
Manufacturer | |
Manufacturer Product Number | 1748660000 |
Description | CONN TERM BLK END PLATE RAIL BG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate, Rail Type For Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | Z Series | |
Color | Beige |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.73000 | ¥11.73 |
20 | ¥9.87850 | ¥197.57 |
40 | ¥9.27475 | ¥370.99 |
100 | ¥8.87100 | ¥887.10 |
260 | ¥8.06408 | ¥2,096.66 |
500 | ¥7.25782 | ¥3,628.91 |
1,000 | ¥6.45132 | ¥6,451.32 |
2,500 | ¥5.84652 | ¥14,616.30 |