1745250000 | |
---|---|
DigiKey Part Number | 281-3745-ND |
Manufacturer | |
Manufacturer Product Number | 1745250000 |
Description | CONN TERM BLK GROUND 4-14 AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 4-14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 12.1mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 4-14 AWG | |
Wire Gauge or Range - mm² | 1.5-25mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 18mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.38000 | ¥91.38 |
10 | ¥80.38200 | ¥803.82 |
25 | ¥75.81600 | ¥1,895.40 |
50 | ¥72.16080 | ¥3,608.04 |
100 | ¥70.79150 | ¥7,079.15 |
250 | ¥61.65696 | ¥15,414.24 |
500 | ¥59.37330 | ¥29,686.65 |
1,000 | ¥57.08975 | ¥57,089.75 |