1733280000 | |
---|---|
DigiKey Part Number | 1733280000-ND |
Manufacturer | |
Manufacturer Product Number | 1733280000 |
Description | TERM BLK BUS BAR 1POS 6.1MM BG |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Beige Bus Bar - Side 6.1mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Bus Bar - Side | |
Mounting Type | DIN Rail | |
Number of Positions | 1 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Special, Clamp | |
Current - IEC | 32 A | |
Voltage - IEC | 250 V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | Angled | |
Housing Color | Beige | |
Length | 4.803" (122.00mm) | |
Height (Max) | 1.988" (50.50mm) | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm | |
Operating Temperature | -50°C ~ 120°C |