1704360000 | |
---|---|
DigiKey Part Number | 281-4672-ND |
Manufacturer | |
Manufacturer Product Number | 1704360000 |
Description | TERM BLK MIDDLE 2POS 5.1MM BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Blue Middle 5.1mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Spring Cage | |
Current - IEC | 24 A | |
Voltage - IEC | 800 V | |
Current - UL | 20 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Housing Color | Blue | |
Length | 1.319" (33.50mm) | |
Height (Max) | 0.945" (24.00mm) | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm | |
Operating Temperature | -50°C ~ 120°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.64000 | ¥18.64 |
10 | ¥14.08000 | ¥140.80 |
25 | ¥13.04720 | ¥326.18 |
50 | ¥11.73020 | ¥586.51 |
100 | ¥11.44450 | ¥1,144.45 |
300 | ¥10.01403 | ¥3,004.21 |
500 | ¥9.15558 | ¥4,577.79 |
1,000 | ¥8.29724 | ¥8,297.24 |
5,000 | ¥7.29586 | ¥36,479.30 |