1690000000 | |
---|---|
DigiKey Part Number | 281-3703-ND |
Manufacturer | |
Manufacturer Product Number | 1690000000 |
Description | CONN TERM BLK GROUND 12-30AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Ground, Earth Green, Yellow 12-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2; Connected | |
Terminal - Width | 5.1mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.61000 | ¥92.61 |
10 | ¥79.34000 | ¥793.40 |
25 | ¥75.71400 | ¥1,892.85 |
50 | ¥68.06100 | ¥3,403.05 |
100 | ¥64.43710 | ¥6,443.71 |
250 | ¥58.39568 | ¥14,598.92 |
500 | ¥54.36844 | ¥27,184.22 |
1,000 | ¥51.34798 | ¥51,347.98 |