1683440000 | |
---|---|
DigiKey Part Number | 281-4654-ND |
Manufacturer | |
Manufacturer Product Number | 1683440000 |
Description | CONN TERM BLK FEED THRU 12-30AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Green 12-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 25 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Green | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.77000 | ¥31.77 |
10 | ¥24.21900 | ¥242.19 |
25 | ¥22.68200 | ¥567.05 |
50 | ¥20.16160 | ¥1,008.08 |
100 | ¥19.72410 | ¥1,972.41 |
300 | ¥18.18990 | ¥5,456.97 |
500 | ¥16.43668 | ¥8,218.34 |
1,000 | ¥14.57380 | ¥14,573.80 |
5,000 | ¥13.69719 | ¥68,485.95 |