1682410000 | |
---|---|
DigiKey Part Number | 1682410000-ND |
Manufacturer | |
Manufacturer Product Number | 1682410000 |
Description | CONTACT H.D. CRIMP SOCKET 12AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 12 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.62000 | ¥36.62 |
10 | ¥33.23300 | ¥332.33 |
25 | ¥31.47320 | ¥786.83 |
50 | ¥30.74240 | ¥1,537.12 |
100 | ¥29.27860 | ¥2,927.86 |
300 | ¥25.61897 | ¥7,685.69 |
500 | ¥24.88688 | ¥12,443.44 |
1,000 | ¥21.22702 | ¥21,227.02 |
2,500 | ¥19.76314 | ¥49,407.85 |