1682330000 | |
---|---|
DigiKey Part Number | 1682330000-ND |
Manufacturer | |
Manufacturer Product Number | 1682330000 |
Description | CONTACT H.D. CRIMP SOCKET 20AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 20 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥29.27860 | ¥2,927.86 |