1682080000

DigiKey Part Number
1682080000-ND
Manufacturer
Manufacturer Product Number
1682080000
Description
MODULE MALE 3POS CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Male Module without Contacts Black 3 Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Module without Contacts
Gender
Male
Number of Positions
3
Size
-
Termination Style
Crimp
Voltage Rating
630V
Current Rating (Amps)
40A
Contact Type
ConCept C-M3
Operating Temperature
-
Color
Black
Housing Material
Polyamide (PA), Nylon
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.02000¥32.02
10¥29.08700¥290.87
30¥27.55200¥826.56
50¥26.91180¥1,345.59
100¥25.63020¥2,563.02
250¥22.42656¥5,606.64
500¥21.78570¥10,892.85
1,000¥18.58191¥18,581.91
2,500¥17.30042¥43,251.05
Manufacturers Standard Package