1677120000 | |
---|---|
DigiKey Part Number | 281-4636-ND |
Manufacturer | |
Manufacturer Product Number | 1677120000 |
Description | JUMPER TERM BLK 2POS ROUND PINS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Round Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 0.197" (5.00mm) | |
Style | Round Pins | |
For Use With/Related Products | Z Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Yellow |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.01000 | ¥13.01 |
10 | ¥11.30700 | ¥113.07 |
25 | ¥10.82720 | ¥270.68 |
50 | ¥10.58740 | ¥529.37 |
100 | ¥10.10620 | ¥1,010.62 |
250 | ¥9.14392 | ¥2,285.98 |
500 | ¥8.42198 | ¥4,210.99 |
1,000 | ¥7.21889 | ¥7,218.89 |
2,500 | ¥6.73762 | ¥16,844.05 |