1674300000

DigiKey Part Number
281-2938-ND
Manufacturer
Manufacturer Product Number
1674300000
Description
CONN TERM BLK FEED THRU 12-30AWG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Beige 12-30 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2
Terminal - Width
5.1mm
Termination Style
Push In, Spring
Current - IEC
20 A
Voltage - IEC
500V
Current - UL
15 A
Voltage - UL
300V
Wire Gauge or Range - AWG
12-30 AWG
Wire Gauge or Range - mm²
0.5-2.5mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.46000¥52.46
10¥39.99000¥399.90
25¥37.45640¥936.41
50¥33.29400¥1,664.70
100¥32.56990¥3,256.99
250¥30.03704¥7,509.26
500¥27.14194¥13,570.97
1,000¥24.06581¥24,065.81
Manufacturers Standard Package