1664810000 | |
---|---|
DigiKey Part Number | 281-2237-ND |
Manufacturer | |
Manufacturer Product Number | 1664810000 |
Description | CONN HOOD TOP ENTRY SZ5 PG16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG16 5 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 5 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG16 | |
Size / Dimension | 3.110" L x 1.280" W x 2.295" H (79.00mm x 32.50mm x 58.30mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.77000 | ¥148.77 |
10 | ¥128.92100 | ¥1,289.21 |
25 | ¥122.19320 | ¥3,054.83 |
50 | ¥120.42140 | ¥6,021.07 |
100 | ¥106.25500 | ¥10,625.50 |
250 | ¥99.17112 | ¥24,792.78 |
500 | ¥97.04580 | ¥48,522.90 |