1661720000 | |
---|---|
DigiKey Part Number | 281-2275-ND |
Manufacturer | |
Manufacturer Product Number | 1661720000 |
Description | CONN HOOD CPLNG BOTTOM SZ8 PG21 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Bottom Entry PG21 8 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Coupling | |
Style | Bottom Entry | |
Size | 8 | |
Lock Location | Locking Clip (2) on Hood Top | |
Thread Size | PG21 | |
Size / Dimension | 4.724" L x 1.791" W x 2.559" H (120.00mm x 45.50mm x 65.00mm) | |
Housing Color | Gray | |
Features | Cable to Cable | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥220.18000 | ¥220.18 |
10 | ¥192.79100 | ¥1,927.91 |
25 | ¥184.45920 | ¥4,611.48 |
50 | ¥178.50860 | ¥8,925.43 |
100 | ¥172.55770 | ¥17,255.77 |
250 | ¥163.03700 | ¥40,759.25 |
500 | ¥158.27684 | ¥79,138.42 |